| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98817-1030 |
| Color: | White |
| Series: | 98817 - NSCC |
| Amperage: | 10 A |
| Connector Type: | NSCC |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 3.33 mm |
| Material: | Polyester |
| Number of Ports: | 1 |
| Keying: | Yes |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 100 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 3.33 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Part Aliases: | 0988171030 010109329 |
| Contact Detail: | 3x1.5mm female terminals |
| SKU: | MOL98817-1030 |
98817-1030
| Heilind Number: | MOL98817-1030 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98817-1030 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
NSCC single part, Unsealed, 1.50mm, Female Housing, 3.33mm Pitch NSCC, Wire to Wire, 3 Circuits, White
More >>Specifications
Detailed Description
Enhance your power connections with this versatile female housing connector, designed for seamless wire-to-wire applications. With three circuits and a 3.33mm pitch, it ensures reliable performance in a variety of settings. The durable polyester construction and operating temperature range of -40 to 100°C guarantee longevity and functionality even in harsh conditions. Featuring a white color and a keying system for easy identification and secure mating, this connector is a dependable choice for your power circuit needs. RoHS compliant and with a 10A amperage rating, it meets stringent industry standards for safety and environmental responsibility. Upgrade your connectivity with this essential component, perfect for a range of applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/17/2023 | 513282 -Partial Retraction of PCN 512047. This PCN is a Partial Retraction for previous PCN 512047, for equipment/tooling transfer to Molex Guadalajara 2. The attached part numbers will remain in their current manufacturing locations. Communicated on 6/15/22 | Download | |||
| 12/24/2022 | 512047 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 04/01/2022 | MOL-20220401 - Packaging Change. We want to inform you that Molex is changing the packaging for 988171020/1021/1025/1028 (the “Product”). Due to interface design restrictions, the Product has no protection ribs at the latch (see below picture), and therefore, external force, pressure, temperature, and/or time during transport may impact the latch’s final position. Molex is removing the inner plastic bag with its packaging in order to help address this issue. Please also note careful handling is needed to protect the latch during storage, processing and transportation until final mating. Molex is investigating the possibility of product design optimization and further package optimization to support better latch protection. | Download | |||
| 08/01/2014 | GCM 10627818 - Supplier Change. | Download | |||

