| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98817-1045 |
| Color: | Green |
| Series: | 98817 - NSCC |
| Amperage: | 10 A |
| Connector Type: | NSCC |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 3.33 mm |
| Material: | Polyester |
| Number of Ports: | 1 |
| Keying: | Yes |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 100 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 3.33 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Part Aliases: | 0988171045 010205325 |
| Contact Detail: | 4 x 1.5mm female terminals |
| SKU: | MOL98817-1045 |
98817-1045
Specifications
Detailed Description
Enhance your power circuit connections with this high-performance NSCC single part female housing. Featuring a 1.50mm pitch and 3.33mm pitch, this unsealed connector is designed for wire-to-wire applications, offering reliable connectivity for up to four circuits. Its durable polyester construction ensures longevity, even in harsh environments, while its polarized design and keying feature guarantee proper mating. With a 10A amperage rating and an operating temperature range of -40 to 100 °C, this green housing is not only efficient but also versatile. Packaged securely in a carton, it is ready for use in various power circuit applications, making it an essential component for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/10/2024 | 514337 - Capacity change or tool replacement, Equipment Transfer, Production Transfer or Rearrangement This letter is to inform you that Molex Chengdu will build replacement molds to keep capacity for supply. | Download | |||
| 02/17/2023 | 513282 -Partial Retraction of PCN 512047. This PCN is a Partial Retraction for previous PCN 512047, for equipment/tooling transfer to Molex Guadalajara 2. The attached part numbers will remain in their current manufacturing locations. Communicated on 6/15/22 | Download | |||
| 12/24/2022 | 512047 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 04/01/2022 | MOL-20220401 - Packaging Change. We want to inform you that Molex is changing the packaging for 988171020/1021/1025/1028 (the “Product”). Due to interface design restrictions, the Product has no protection ribs at the latch (see below picture), and therefore, external force, pressure, temperature, and/or time during transport may impact the latch’s final position. Molex is removing the inner plastic bag with its packaging in order to help address this issue. Please also note careful handling is needed to protect the latch during storage, processing and transportation until final mating. Molex is investigating the possibility of product design optimization and further package optimization to support better latch protection. | Download | |||
| 08/01/2014 | GCM 10627818 - Supplier Change. | Download | |||

