| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98817-1048 |
| Color: | Gray |
| Series: | 98817 - NSCC |
| Amperage: | 10 A |
| Connector Type: | NSCC |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 3.33 mm |
| Material: | Polyester |
| Number of Ports: | 1 |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 100 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 3.33 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Contact Detail: | 4 x 1.5mm female terminals |
| Part Aliases: | 0988171048 010208328 |
| SKU: | MOL98817-1048 |
98817-1048
Specifications
Detailed Description
Enhance your power connectivity with this NSCC single-part female housing. Designed for wire-to-wire applications, this unsealed connector features 4 circuits with a 3.33mm pitch, ensuring reliable performance. Constructed from durable polyester, it can withstand operating temperatures ranging from -40 to 100°C. Its gray color and keying feature make identification and assembly a breeze. With a 10A amperage rating and polarization for secure mating, this connector is ideal for various power circuit applications. Each unit is meticulously crafted for quality and compliance with RoHS standards. Upgrade your setup with this essential component for seamless power transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/10/2024 | 514337 - Capacity change or tool replacement, Equipment Transfer, Production Transfer or Rearrangement This letter is to inform you that Molex Chengdu will build replacement molds to keep capacity for supply. | Download | |||
| 02/17/2023 | 513282 -Partial Retraction of PCN 512047. This PCN is a Partial Retraction for previous PCN 512047, for equipment/tooling transfer to Molex Guadalajara 2. The attached part numbers will remain in their current manufacturing locations. Communicated on 6/15/22 | Download | |||
| 12/24/2022 | 512047 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 04/01/2022 | MOL-20220401 - Packaging Change. We want to inform you that Molex is changing the packaging for 988171020/1021/1025/1028 (the “Product”). Due to interface design restrictions, the Product has no protection ribs at the latch (see below picture), and therefore, external force, pressure, temperature, and/or time during transport may impact the latch’s final position. Molex is removing the inner plastic bag with its packaging in order to help address this issue. Please also note careful handling is needed to protect the latch during storage, processing and transportation until final mating. Molex is investigating the possibility of product design optimization and further package optimization to support better latch protection. | Download | |||
| 08/01/2014 | GCM 10627818 - Supplier Change. | Download | |||

