| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98819-1021 |
| Color: | Black |
| Series: | 98819 - NSCC |
| Connector Type: | NSCC |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Material: | Polyester |
| Number of Ports: | 1 |
| Keying: | Yes |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0988191021 010501321 |
| Contact Detail: | 4 x 1.5mm female terminals |
| SKU: | MOL98819-1021 |
98819-1021
Specifications
Detailed Description
Enhance your connectivity with our NSCC Receptacle Connector, designed for seamless integration in your electronic assemblies. This single-part connector features a robust construction with unsealed housing, ensuring reliability in diverse environments. With a compact 2.80mm size and 5.00mm pitch, it offers efficient space utilization without compromising on performance. The black polyester housing not only provides durability but also adds a sleek touch to your designs. Boasting 2 circuits and a polarized mating feature, it guarantees secure and accurate connections. Operating flawlessly in temperatures ranging from -40 to 85°C, this connector is suitable for a wide range of applications. Whether it's for power transmission or signal transfer, trust in the quality and functionality of our NSCC Receptacle Connector to meet your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/10/2024 | 514337 - Capacity change or tool replacement, Equipment Transfer, Production Transfer or Rearrangement This letter is to inform you that Molex Chengdu will build replacement molds to keep capacity for supply. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 08/01/2014 | GCM 10627818 - Supplier Change. | Download | |||

