| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98821-1061 |
| Color: | Black |
| Series: | 98821 - NSCC |
| Connector Type: | NSCC |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 3.33 mm, 4.2 mm, 5 mm |
| Material: | Polyester |
| Number of Ports: | 1 |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 3.33 mm, 4.2 mm, 5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Contact Detail: | 4 x 1.5 + 2 x 2.8 |
| Part Aliases: | 0988211061 010401321 |
| SKU: | MOL98821-1061 |
98821-1061
Specifications
Detailed Description
Easily connect power circuits with our NSCC Receptacle Connector Hybrid. This single-part, unsealed connector features 6 black circuits in a durable polyester housing. With a 5mm pitch and keying for secure mating, it ensures reliable performance in a wide operating temperature range from -40 to 85°C. Designed for wire-to-wire applications, it offers polarization and locking to mating parts for added safety. RoHS compliant and featuring breakaway contact detail, it's a versatile solution for various connector needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/10/2024 | 514337 - Capacity change or tool replacement, Equipment Transfer, Production Transfer or Rearrangement This letter is to inform you that Molex Chengdu will build replacement molds to keep capacity for supply. | Download | |||
| 02/17/2023 | 513282 -Partial Retraction of PCN 512047. This PCN is a Partial Retraction for previous PCN 512047, for equipment/tooling transfer to Molex Guadalajara 2. The attached part numbers will remain in their current manufacturing locations. Communicated on 6/15/22 | Download | |||
| 12/24/2022 | 512047 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 03/10/2022 | 511516 - Change Supplier. PCN is to modify 510147 Molex resin supplier is having raw material & capacity issues on an additional mater to avoid a line down situation at molex and molexs customers Molex Lincoln USA and Molex Chengdu China must purchase resin globally from the current resin supplier change would allow resin to be purchased from multiple locations: Florence Kentucky USA Evansville Indiana USA Nanjing China all remaining info conforms with PCN 510147. | Download | |||
| 08/01/2014 | GCM 10627818 - Supplier Change. | Download | |||
| 07/01/2013 | GCM 10588908 - Manufacturing and Design Improvements. | Download | |||

