98822-1021

Heilind Number:MOL98822-1021
Manufacturer:Molex
Manufacturer Number:98822-1021
Datasheet:Drawing
ECAD Model:
3D Model

Description:

NSCC 3.33mm Pitch Male Pin Connector, Non-Sealed, 2 Circuits, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98822-1021
Color:Black
Series:98822
Amperage:10 A
Connector Type:NSCC
Gender:Plug
Housing Material:Polybutylene Terephthalate
Number of Contacts:2
Number of Rows:1
Pitch:3.33 mm
Material:PBT
Packaging:Carton
Operating Temperature Range:-40 - 85 °C
Polarized to Mate:Yes
Connector System:Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:NSCC
Contact Detail:2
Part Aliases:0988221021 07511EV2F1
SKU:MOL98822-1021

Detailed Description

Enhance your connectivity with our NSCC 3.33mm Pitch Male Pin Connector. Designed for optimal performance, this non-sealed connector features 2 circuits in a sleek black housing, constructed with durable Polybutylene Terephthalate. With an amperage of 10A, it ensures reliable power transmission. Its polarized design and locking feature guarantee secure mating, while operating smoothly in temperatures ranging from -40 to 85°C. Perfect for wire-to-wire connections, this connector is RoHS compliant, meeting environmental standards without compromising on quality. Elevate your electronic projects with the precision and durability of the NSCC series.