98822-1025

Heilind Number:MOL98822-1025
Manufacturer:Molex
Manufacturer Number:98822-1025
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NSCC 3.33mm Pitch Male Pin Connector, Non-Sealed, 2 Circuits, Green

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98822-1025
Color:Green
Series:98822
Amperage:10 A
Connector Type:NSCC
Gender:Plug
Housing Material:Polybutylene Terephthalate
Number of Contacts:2
Number of Rows:1
Pitch:3.33 mm
Material:PBT
Operating Temperature Range:-40 - 85 °C
Polarized to Mate:Yes
Connector System:Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:NSCC
Part Aliases:0988221025 07515EV2F5
Contact Detail:2
SKU:MOL98822-1025

Detailed Description

Easily connect and secure your electronic components with our NSCC 3.33mm Pitch Male Pin Connector. This non-sealed plug, featuring 2 circuits in a vibrant green hue, ensures reliable performance. With a high amperage rating of 10A, it's suitable for various applications. Crafted from durable Polybutylene Terephthalate, it guarantees longevity even in harsh environments. The polarized design and locking feature provide added safety. Operating efficiently in temperatures ranging from -40 to 85°C, this connector is a dependable choice for wire-to-wire connections. ROHS compliant and meticulously engineered, it's a vital component in any electrical setup.