| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98825-1060 |
| Color: | Natural (White) |
| Series: | 98825 |
| Connector Type: | NSCC |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 3.33 mm, 4.2 mm, 5 mm |
| Material: | Polyester |
| Number of Ports: | 1 |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 3.33 mm, 4.2 mm, 5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | NSCC |
| Part Aliases: | 0988251060 08319EV6F9 |
| Contact Detail: | 4 x 1.5 + 2 x 2.8 |
| SKU: | MOL98825-1060 |
98825-1060
Specifications
Detailed Description
Enhance your connectivity with our NSCC Pin Connector Hybrid. Designed for seamless integration, this unsealed connector features 6 circuits in a natural white color, perfect for a range of applications. Crafted from durable polyester, it ensures reliable performance even in challenging environments with an operating temperature range of -40 to 85 °C. With a pitch of 5mm, 4.2mm, and 3.33mm, it offers versatility in wiring configurations. The connector is polarized for easy mating and includes keying for added security. Each package contains a single connector, making it ideal for individual use. Whether for power or data transmission, our NSCC Pin Connector Hybrid is the perfect solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/15/2017 | 501513 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||

