98897-1109

Heilind Number:MOL98897-1109
Manufacturer:Molex
Manufacturer Number:98897-1109
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

NSCC Receptacle Terminal Size 1.5, Wire Size 0.22 up to 0.44mm2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98897-1109
Series:98897 - NSCC
Connector Type:NSCC
Gender:Female
Contact Material:High Conductivity Copper
Contact Plating:Tin
Packaging:Reel
Circuit Application:Power, Signal
Contact Mating Area Plating:Tin
Wire Size:.22 - .44 mm²
Connector System:Wire to Wire
Part Aliases:0988971109 2120809CA201H
SKU:MOL98897-1109

Detailed Description

The NSCC Receptacle Terminal Size 1.5 is designed for efficient connectivity in automotive applications, offering reliable performance for both signal and power transmission. Crafted with high conductivity copper and plated with tin, this female terminal ensures optimal conductivity and durability. With a wire size compatibility ranging from 0.22 to 0.44mm², it accommodates a wide range of wiring needs. Its compact design and compatibility with the NSCC connector system make it easy to integrate into various automotive systems. RoHS compliant and supplied in a convenient reel packaging, this terminal is a dependable solution for automotive connector requirements.