98897-1119

Heilind Number:MOL98897-1119
Manufacturer:Molex
Manufacturer Number:98897-1119
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

NSCC Receptacle Terminal Size 1.5, Wire Size 0.49 up to 0.94mm2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98897-1119
Series:98897 - NSCC
Connector Type:NSCC
Gender:Female
Contact Material:High Conductivity Copper
Contact Plating:Tin
Circuit Application:Power, Signal
Contact Mating Area Plating:Tin
Wire Size:.49 - .94 mm²
Connector System:Wire to Wire
Part Aliases:0988971119 2120819CA201H
SKU:MOL98897-1119

Detailed Description

Enhance your automotive connectivity with our NSCC Receptacle Terminal Size 1.5. Designed for optimal performance, this terminal accommodates wire sizes ranging from 0.49 to 0.94mm², ensuring secure and efficient power and signal transmission. Crafted with high conductivity copper and plated with tin, it guarantees reliable conductivity and durability. Perfect for wire-to-wire applications, this connector is RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your automotive system with this essential component for seamless operation.