98897-1129

Heilind Number:MOL98897-1129
Manufacturer:Molex
Manufacturer Number:98897-1129
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

NSCC Receptacle Terminal Size 1.5, Wire Size 0.95 up to 1.87mm2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98897-1129
Series:98897 - NSCC
Connector Type:NSCC
Gender:Female
Contact Material:High Conductivity Copper
Contact Plating:Tin
Packaging:Reel
Circuit Application:Power, Signal
Contact Mating Area Plating:Tin
Wire Size:.95 - 1.87 mm²
Connector System:Wire to Wire
Part Aliases:0988971129 2120849CA201H
SKU:MOL98897-1129

Detailed Description

Enhance your automotive connectivity with this high-performance NSCC Receptacle Terminal, designed for optimal signal and power transmission. Featuring a contact material of High Conductivity Copper and plated with durable Tin, it ensures reliable conductivity in any application. With a wire size range of 0.95 up to 1.87mm², it accommodates various connection needs. Perfect for wire-to-wire setups, this terminal is RoHS compliant, meeting environmental standards without compromising on quality. Its compact size 1.5 design makes it versatile for different circuit applications. Whether for automotive maintenance or custom projects, this NSCC connector is a dependable choice for seamless connectivity. Packaged conveniently on a reel, it's easy to store and access for any installation task. Upgrade your connector system with this essential component, available now in our Automotive Connectors collection.