| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98915-1039 |
| Series: | 98915 - CMC - CP Terminal |
| Amperage: | 12 A |
| Connector Type: | CMC, CP Terminal |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | High Copper |
| Voltage: | 250 VAC |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.524 µm, 3.048 µm |
| Mating Cycles: | 20 |
| Wire Size: | 14 AWG, 16 AWG, 1 - 2 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2.1 mm - 2.8 mm |
| Product Name: | CMC |
| Part Aliases: | 0989151039 |
| SKU: | MOL98915-1039 |
98915-1039
| Heilind Number: | MOL98915-1039 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98915-1039 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
1.50mm CMC CP Female Terminal, Tin plated, for tab dimensions 1.5mm x 0.8mm, Wire Size > 1.0mm²- 2.0mm²
More >>Specifications
Detailed Description
Elevate your power connections with our high-performance CMC CP Terminal. Designed for seamless integration, this female connector boasts a 12A amperage rating and 250VAC voltage capacity, ensuring reliable performance in various applications. With crimp or compression termination options and compatibility with 14-16 AWG wire sizes, it offers versatility for easy installation. The contact material's high copper content guarantees efficient conductivity, while the tin plating on the mating area enhances durability. RoHS compliant and featuring a robust design rated for 20 mating cycles, this connector is a dependable choice for your power circuit needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | 517139 - Capacity/ Supplier Change & transfer. This notification is to inform all Chinese customers about the manufacturing location transfer from US to China and new supplier qualification for raw material that have been used to the impacted parts. No changes will be made to product as part of this change. | Download | |||
| 12/19/2023 | 513586 - Capacity change or tool replacement. This notice is to inform you that Molex Lincoln Nebraska is adding additional capacity tooling that will affect the product listed. There will be no change to the product Fit, Form, Function or Appearance when compared to current tooling. | Download | |||

