| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98915-1319 |
| Series: | 98915 - CMC - CP Terminal |
| Amperage: | 12 A |
| Connector Type: | CMC, CP Terminal |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | High Copper |
| Voltage: | 250 VAC |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.016 µm, 3.048 µm |
| Mating Cycles: | 20 |
| Wire Size: | 18 AWG, 20 AWG, .5 - 1 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.4 mm - 2.15 mm |
| Product Name: | CMC |
| Part Aliases: | 0989151319 |
| SKU: | MOL98915-1319 |
98915-1319
| Heilind Number: | MOL98915-1319 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98915-1319 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
1.50mm CMC CP Female Terminal, Tin plated; Selective 1.27µm Gold in Contact Area, for Tab Dimensions 1.5mm x 0.8mm, Wire Size 0.5mm² -1.0mm²
More >>Specifications
Detailed Description
Enhance your power connections with our CMC/CP Terminal, designed for optimum performance in a variety of applications. Featuring a 12A amperage rating and a female connector type, it ensures reliable conductivity. The crimp or compression termination method offers easy installation, while the high copper contact material and gold plating on the mating area guarantee efficient power transmission. With a voltage rating of 250VAC and RoHS compliance, it meets international standards for safety and environmental responsibility. Suitable for wire sizes ranging from 20AWG to 18AWG, and insulation diameters of 1.4mm to 2.15mm, it offers versatility in usage. Whether for industrial or residential use, the CMC/CP Terminal is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/19/2023 | 513586 - Capacity change or tool replacement. This notice is to inform you that Molex Lincoln Nebraska is adding additional capacity tooling that will affect the product listed. There will be no change to the product Fit, Form, Function or Appearance when compared to current tooling. | Download | |||

