| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98982-1010 |
| Color: | White |
| Series: | 98982 - MOX |
| Amperage: | 6 A |
| Connector Type: | MOX |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Pitch: | 2.54 mm |
| Material: | Polyester |
| Number of Ports: | 1 |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | No |
| Connector System: | Wire to Board |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Contact Detail: | 20 |
| Part Aliases: | 0989821010 74100310 |
| SKU: | MOL98982-1010 |
98982-1010
| Heilind Number: | MOL98982-1010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98982-1010 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with the Mox 98982-1010 Connector, a reliable solution for your connectivity needs. This white receptacle features a durable polyester housing and 20 contacts, arranged in two rows for efficient wire-to-board connections. With an amperage rating of 6A and operating temperature range of -40 to 125°C, it ensures optimal performance even in harsh environments. The connector, compliant with RoHS standards, offers secure mating with a locking mechanism and no polarization required. Perfect for various applications, it comes packaged in a convenient bag for easy storage and handling. Upgrade your setup with the Mox 98982-1010 Connector, your go-to choice for seamless power transmission.

