98982-1016

Heilind Number:MOL98982-1016
Manufacturer:Molex
Manufacturer Number:98982-1016
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch MOX Receptacle Kit, Dual Row, 20 Circuits, Blue

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98982-1016
Color:Blue
Series:98982 - MOX
Amperage:6 A
Connector Type:MOX
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:20
Number of Rows:2
Pitch:2.54 mm
Material:Polyester
Number of Ports:1
Keying:No
Packaging:Bag
Operating Temperature Range:-40 - 125 °C
Circuit Application:Power
Polarized to Mate:No
Connector System:Wire to Board
Termination Pitch:2.54 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Part Aliases:0989821016 74106316
Contact Detail:20
SKU:MOL98982-1016

Detailed Description

Enhance your power connectivity with the MOX series 98982, featuring a 6 A amperage and 20 contacts in a sturdy polyester housing. Designed for wire-to-board applications, this blue receptacle ensures reliable performance in temperatures ranging from -40 to 125 °C. With a 2.54 mm pitch and lock to mating part feature, it guarantees secure and efficient assembly. RoHS compliant, it meets all environmental standards, making it a sustainable choice for your projects in need of pin and socket housings. Upgrade your connections with the MOX 98982 series.