98982-1021

Heilind Number:MOL98982-1021
Manufacturer:Molex
Manufacturer Number:98982-1021
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch MOX Receptacle Kit, 4 Rows, 40 Circuits, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98982-1021
Color:Black
Series:98982 - MOX
Amperage:6 A
Connector Type:MOX
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:40
Number of Rows:4
Pitch:2.54 mm
Material:Polyester
Number of Ports:1
Keying:No
Packaging:Bag
Operating Temperature Range:-40 - 125 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
Termination Pitch:2.54 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0989821021 52591EV40M1
Contact Detail:40
SKU:MOL98982-1021

Detailed Description

Enhance your power connections with this high-performance black MOX connector. Designed for optimal functionality, it features a 6A amperage and is housed in durable polyester material. With 40 contacts arranged in 4 rows, this connector offers reliable connectivity in a variety of applications. Its 2.54mm pitch and wire-to-board connector system ensure easy installation. Operating seamlessly in temperatures ranging from -40 to 125°C, it is suitable for use in diverse environments. Polarized for secure mating, with a locking feature for added stability, this connector guarantees a robust and dependable connection every time. Perfect for power circuit applications, it is a must-have component for your electronic projects.