98982-1026

Heilind Number:MOL98982-1026
Manufacturer:Molex
Manufacturer Number:98982-1026
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.54mm Pitch MOX Receptacle Kit, 4 Rows, 40 Circuits, Blue

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98982-1026
Color:Blue
Series:98982 - MOX
Amperage:6 A
Connector Type:MOX
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:40
Number of Rows:4
Pitch:2.54 mm
Material:Polyester
Number of Ports:1
Keying:No
Packaging:Bag
Operating Temperature Range:-40 - 125 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
Termination Pitch:2.54 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0989821026 52596EV40M6
Contact Detail:40
SKU:MOL98982-1026

Detailed Description

Enhance power connectivity with this robust 40-contact, 4-row MOX receptacle in striking blue. Featuring a 6A amperage, polyester housing, and 2.54mm pitch, it ensures reliable performance in a wide operating temperature range from -40 to 125°C. Designed for power circuit applications, this connector offers secure mating with its polarized and lockable design. RoHS compliant and with a durable polyester construction, it guarantees both quality and environmental responsibility. Perfect for wire-to-board setups, this MOX receptacle is a vital component in various electronic systems.