| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 99-99-0988 |
| Color: | Natural |
| Series: | 5267 |
| Amperage: | 3 A |
| Connector Type: | Mini-SPOX |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 2.5 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 4.064 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | Mini-SPOX |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0099990988 5267-04A-X |
| SKU: | MOL99-99-0988 |
99-99-0988
| Heilind Number: | MOL99-99-0988 |
| Manufacturer: | Molex |
| Manufacturer Number: | 99-99-0988 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.50mm Pitch SPOX Wire-to-Board Header, Vertical, Shrouded, 4 Circuits, Tin (Sn) Plating, with Swaged PC Tails
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Mini-SPOX PCB Pin Header. Designed for seamless integration, this component features a straight body orientation with through-hole termination, ensuring secure and stable connections. With a pitch of 2.5mm and 4 tin-plated contacts, it offers reliable performance in various applications. Crafted from high-quality nylon, it guarantees durability and longevity, even in demanding environments. RoHS compliant and capable of withstanding temperatures from -40 to 105°C, it meets stringent industry standards for safety and performance. Perfect for wire-to-board setups, this connector is a versatile solution for your PCB assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/17/2024 | 514376 - Production transfer/ Packaging qty change. Transfer from JV to Ansan Korea. some MOQ & DUs will be changing | Download | |||
| 01/01/2023 | 512968 - Change supplier.this notification is to inform you about a change of suppliers impacting the part(s) attached as per list. No changes will be made to product as part of this change. | Download | |||
| 05/12/2022 | 511882 - Retraction of PCN 510873. Never received original. | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||
| 08/06/2016 | 500649 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes and quantities. No changes will be made to the product as a result of the packaging change. | Download | |||
| 03/01/2015 | GCM 10671199 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that we plan to kick off new housing tooling(Copy existing tooling)because existing toolings are aging for over 10 years'production. Tool qualification will be done as procedure. This changes only affect Molex ShangHai. | Download | |||

