| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 99-99-0991 |
| Color: | Natural |
| Series: | 5267 |
| Amperage: | 3 A |
| Connector Type: | Mini-SPOX |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 2.5 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Number of Contacts Loaded: | 7 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 4.064 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | Mini-SPOX |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0099990991 5267-07A-X |
| SKU: | MOL99-99-0991 |
99-99-0991
Specifications
Detailed Description
Easily connect wires on your PCB with our Mini-SPOX Straight Through Hole Connector. Featuring a natural color and a 2.5mm pitch, this connector is designed for seamless integration. With seven contacts and a 3A amperage, it ensures reliable power transmission. The nylon construction and tin plating guarantee durability and efficient performance, even in harsh operating conditions. Vertical orientation and PCB retention add to its convenience, while compliance with RoHS regulations reflects our commitment to environmental responsibility. Perfect for various electronic applications, this connector is a must-have for your PCB assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/15/2023 | 513526 - Production Transfer & Packaging Method/QTY Changing. 5267/5268 series product will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance. DU/MOQ will be changed due to the change of Ansan plant transfer. No need to inform customers who originally have bought products through the Ansan plant as there is no change. | Download | |||
| 01/01/2023 | 512968 - Change supplier.this notification is to inform you about a change of suppliers impacting the part(s) attached as per list. No changes will be made to product as part of this change. | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||
| 08/06/2016 | 500649 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes and quantities. No changes will be made to the product as a result of the packaging change. | Download | |||
| 03/01/2015 | GCM 10671199 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that we plan to kick off new housing tooling(Copy existing tooling)because existing toolings are aging for over 10 years'production. Tool qualification will be done as procedure. This changes only affect Molex ShangHai. | Download | |||

