| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 99-99-0992 |
| Color: | Natural |
| Series: | 5267 |
| Amperage: | 3 A |
| Connector Type: | Mini-SPOX |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 2.5 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 4.064 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | Mini-SPOX |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0099990992 5267-08A-X |
| SKU: | MOL99-99-0992 |
99-99-0992
Specifications
Detailed Description
Enhance your PCB connections with our Mini-SPOX connector, designed for seamless integration in your electronic assembly. Crafted with high-quality nylon material and featuring a straight body orientation, this connector ensures reliable performance in any application. With a pitch of 2.5mm and a voltage rating of 250V, it offers efficient power transmission while maintaining safety standards. Its through-hole termination method and 8 contacts in a single row make it easy to install and use. The tin-plated contact mating area guarantees optimal conductivity, even in demanding environments. RoHS compliant and with an operating temperature range of -40 to 105°C, this connector is the perfect choice for your connectivity needs. Trust in its durability, with a mating cycle of 30, and features like PCB retention and locking to mating parts for added security. Experience the convenience and quality of our Mini-SPOX connector for all your wire-to-board applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/15/2023 | 513526 - Production Transfer & Packaging Method/QTY Changing. 5267/5268 series product will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance. DU/MOQ will be changed due to the change of Ansan plant transfer. No need to inform customers who originally have bought products through the Ansan plant as there is no change. | Download | |||
| 01/01/2023 | 512968 - Change supplier.this notification is to inform you about a change of suppliers impacting the part(s) attached as per list. No changes will be made to product as part of this change. | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||
| 08/06/2016 | 500649 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes and quantities. No changes will be made to the product as a result of the packaging change. | Download | |||
| 03/01/2015 | GCM 10671199 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that we plan to kick off new housing tooling(Copy existing tooling)because existing toolings are aging for over 10 years'production. Tool qualification will be done as procedure. This changes only affect Molex ShangHai. | Download | |||

