| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 99-99-0995 |
| Color: | Natural |
| Series: | 5267 |
| Amperage: | 3 A |
| Connector Type: | Mini-SPOX |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 2.5 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Number of Contacts Loaded: | 11 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 4.064 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | Mini-SPOX |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0099990995 5267-11A-X |
| SKU: | MOL99-99-0995 |
99-99-0995
| Heilind Number: | MOL99-99-0995 |
| Manufacturer: | Molex |
| Manufacturer Number: | 99-99-0995 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.50mm Pitch SPOX Wire-to-Board Header, Vertical, Shrouded, 11 Circuits, Tin (Sn) Plating, with Swaged PC Tails
More >>Specifications
Detailed Description
The Mini-SPOX connector in Natural color, part of the 5267 series, is a durable and reliable solution for your PCB connection needs. With a straight body orientation and through hole termination method, it offers easy installation. Featuring 11 contacts in a single row with a pitch of 2.5mm, it ensures efficient connectivity. Made of high-quality nylon material, it can withstand voltage up to 250V and operating temperatures ranging from -40 to 105°C. Its tin plating on the contact mating area ensures optimal performance. With PCB retention and polarization features, it provides secure mating and alignment. RoHS compliant and designed for wire-to-board applications, it is a versatile component for various electronic devices.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/15/2023 | 513526 - Production Transfer & Packaging Method/QTY Changing. 5267/5268 series product will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance. DU/MOQ will be changed due to the change of Ansan plant transfer. No need to inform customers who originally have bought products through the Ansan plant as there is no change. | Download | |||
| 01/01/2023 | 512968 - Change supplier.this notification is to inform you about a change of suppliers impacting the part(s) attached as per list. No changes will be made to product as part of this change. | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||
| 08/26/2019 | 507610 - Packaging Method, Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 08/06/2016 | 500649 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes and quantities. No changes will be made to the product as a result of the packaging change. | Download | |||
| 03/01/2015 | GCM 10671199 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that we plan to kick off new housing tooling(Copy existing tooling)because existing toolings are aging for over 10 years'production. Tool qualification will be done as procedure. This changes only affect Molex ShangHai. | Download | |||

