| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 99-99-0996 |
| Color: | Natural |
| Series: | 5267 |
| Amperage: | 3 A |
| Connector Type: | Mini-SPOX |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Pitch: | 2.5 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 4.064 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | Mini-SPOX |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0099990996 5267-12A-X |
| SKU: | MOL99-99-0996 |
99-99-0996
| Heilind Number: | MOL99-99-0996 |
| Manufacturer: | Molex |
| Manufacturer Number: | 99-99-0996 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our PREMO-FLEX 0.30 JMPR LGT 2.00 TYPEA 25CK connector. Designed for seamless integration, this Mini-SPOX connector features 12 contacts in a single row, offering reliable performance for your PCB applications. With a pitch of 2.5 mm and through-hole termination method, installation is a breeze. Constructed with high-quality nylon and featuring a natural finish, it ensures durability and stability. Operating at a voltage of 250 V and an amperage of 3 A, it meets industry standards for performance. Its vertical orientation and 3.5 mm tail length make it versatile for various setups. RoHS compliant and with a high mating cycle rating, this connector is a dependable choice for your projects. Trust in the Mini-SPOX for efficient wire-to-board connections that deliver exceptional quality and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/15/2023 | 513526 - Production Transfer & Packaging Method/QTY Changing. 5267/5268 series product will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance. DU/MOQ will be changed due to the change of Ansan plant transfer. No need to inform customers who originally have bought products through the Ansan plant as there is no change. | Download | |||
| 01/01/2023 | 512968 - Change supplier.this notification is to inform you about a change of suppliers impacting the part(s) attached as per list. No changes will be made to product as part of this change. | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||

