| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | APEM Components |
| Manufacturer Part Number: | APEM Components 420061B18 |
| SKU: | MOR42006-1B1/8 |
420061B18
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| APEM Components 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| APEM Components 61314-4 | CMNL SOK 24-18 TPPHBZ | ![]() |
| APEM Components 108-0302-001 | BANANA PLUG INSULATED SOLDLESS TAPERD RED HNDLE NICKEL | ![]() |
| APEM Components 108-0303-001 | BANANA PLUG INSULATED SOLDLESS TAPERD BLK HNDLE NICKEL | ![]() |
| APEM Components 19070-0013 | InsulKrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 8 (M4), Length 22.00mm, Red, Carton | ![]() |
| APEM Components P18-6R-M | Ring Terminal, 22 “ 16 AWG, #6 stud size, non-insulated, bulk package. | ![]() |


