| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | APEM Components |
| Manufacturer Part Number: | APEM Components 5646AGKB2V |
| SKU: | MOR5646AGKB2V |
5646AGKB2V
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | APEM Components 770-011T101 | Glenair Series 770 Full Nelson Environmental Heat-Shrink Boots and Molded Shapes provide robust protection of the wire-to-connector interface in interconnect cable harness applications. Connector / cable boots are supplied with an adhesive inner coating that activates with a watertight seal with the application of heat. Qualified to numerous military and industrial specifications, our heat- and cold-shrinkable boots, sleeves and molded shapes are temperature, solvent, and abrasion resistant. | ![]() |
| | APEM Components 770-011T302W2 | Glenair Series 770 Full Nelson Environmental Heat-Shrink Boots and Molded Shapes provide robust protection of the wire-to-connector interface in interconnect cable harness applications. Connector / cable boots are supplied with an adhesive inner coating that activates with a watertight seal with the application of heat. Qualified to numerous military and industrial specifications, our heat- and cold-shrinkable boots, sleeves and molded shapes are temperature, solvent, and abrasion resistant. | ![]() |
| APEM Components 19164-0043 | Perma-Seal Step Down Butt Splice for 14-16 AWG to 18-22 AWG Wire | ![]() |
| APEM Components 70107-0038 | SL Wire-to-Wire Panel Mount Crimp Housing, Single Row, Version B, with Mounting Ears, 4 Circuits, Black | ![]() |
| APEM Components BSH18-Q | Heat Shrink Butt Splice, 22 “ 18 AWG wire range. | ![]() |


