| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | APEM Components |
| Manufacturer Part Number: | APEM Components U166 |
| SKU: | MORU166 |
U166
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| APEM Components 281934-2 | SINGLE WIRE SEAL | ![]() |
| APEM Components 327638 | SPLICE BUTT PIDG 12-10/16-14 | ![]() |
| APEM Components 35115 | SPLICE,N CE 22-14 | ![]() |
| APEM Components 52939 | TERM.,PIDG SPR SPD 16-14,1/4 | ![]() |
| APEM Components 52955-3 | TERMINAL,PG SPR SPD 16-14 6 | ![]() |
| APEM Components 171850-0500 | Micro-Fit TPA Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| APEM Components 19003-0020 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 4.75 x 0.81mm | ![]() |
| APEM Components 19017-0008 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 4.75 x 0.81mm | ![]() |
| APEM Components 43025-1008 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| APEM Components 51110-2051 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 20 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |
| APEM Components ATUM-16/4-0-STK | NB09542001 4FT/1.2M PER STICK | ![]() |
| APEM Components ES1000-NO.3-B8-X-STK | ES1000-NO.3-B8-X-STK | ![]() |
| APEM Components ES2000-NO.3-B8-0-STK | ES2000-NO.3-B8-0-STK | ![]() |
| APEM Components 221-412/VE00-2500 | Splicing Connector, 2-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |


