| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | APEM Components |
| Manufacturer Part Number: | APEM Components U2282 |
| SKU: | MORU2282 |
U2282
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | APEM Components AW3S | 3 Position, Plug Wedgelock | ![]() |
| APEM Components 1-480711-0 | 15P UMNL CAP HSG NATL | ![]() |
| APEM Components 776273-1 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| APEM Components 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| APEM Components 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| APEM Components 64319-3211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |


