| Attribute | Value |
|---|---|
| Manufacturer: | Mersen |
| Manufacturer Part Number: | Mersen GDG2 |
| SKU: | MRSGDG2 |
GDG2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Mersen 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| Mersen M8437 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.59 Cable Diameter Min (in), 1 Cable Diameter Max( in) | ![]() |
| Mersen 171692-0102 | Mega-Fit Receptacle Housing, Dual Row, 2 Circuit, UL 94 V-0, Bag | ![]() |
| Mersen LC10-A-L8 | Adhesive backed latching clip, .93" (23.6mm) square bundle, light gray. | ![]() |
| Mersen T50I0M4 | Cable Tie, 12" Long, UL Rated, 50lb Tensile Strength, PA66, Black | ![]() |
| Mersen TAG51T3-100B | Thermal Transfer Labels, Self-Laminating, 1.0" x .35" x .75", 3 Across, VL, White | ![]() |
| Mersen TAG9T3-100B | Thermal Transfer Labels, Self-Laminating, 1.0" x .75" x 2.25", 3 Across, VL, White | ![]() |


