| Attribute | Value |
|---|---|
| Manufacturer: | Mersen |
| Manufacturer Part Number: | Mersen GPM-S |
| SKU: | MRSGPM-S |
GPM-S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Mersen 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| Mersen 61765-1 | FASTON ADAPTER .250 RECEPTACLE BR | ![]() |
| Mersen 1497 | Heyco® Original Strain Relief Bushings Straight-thru for Flat, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| Mersen 2030 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.375 Mounting Hole Diameter (in), 0.25 Inside Diameter (inches) | ![]() |
| Mersen 2073 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in), 0.5 Inside Diameter (inches) | ![]() |
| Mersen 2126 | Heyco® Knock-Out Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 0.69 Inside Diameter (inches) | ![]() |
| Mersen 3328 | Heyco® Nylon Cable Clamps, 0.5 Inner Diameter (inches), Natural | ![]() |
| Mersen 3356 | Heyco® Nylon Cable Clamps, 0.375 Inner Diameter (inches), Black | ![]() |
| Mersen N-32B | Clamp,Screw Mnt,Natural,1-3/4 in-2 in, Clamp, Screw Mount, Natural | ![]() |


