| Attribute | Value |
|---|---|
| Manufacturer: | Kulka | Marathon |
| Manufacturer Part Number: | Kulka | Marathon 1413400 |
| SKU: | MTH1413400 |
1413400
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Kulka | Marathon 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| Kulka | Marathon 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| Kulka | Marathon 1-480707-0 | 09P UMNL CAP HSG NATL | ![]() |
| Kulka | Marathon 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| Kulka | Marathon 1375820-8 | CST-100 II HOUSING 8 POS | ![]() |
| Kulka | Marathon 1586018-8 | 8P PM PLUG VAL-U-LOK V0 | ![]() |
| Kulka | Marathon 2-34148-1 | PG R 22-16 COMM 22-18 MIL 8 | ![]() |
| Kulka | Marathon 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| Kulka | Marathon 2-966067-2 | ADERENDHUELSE N GE | ![]() |
| Kulka | Marathon 52042-1 | TERMINAL,R PG 6 1/4 | ![]() |
| Kulka | Marathon 61116-1 | Cut Strip - CMNL PIN 24-18 PTBR | ![]() |
| Kulka | Marathon 61118-1 | MNL PIN 20-14 TPBR | ![]() |
| Kulka | Marathon 770849-4 | 04P SL156 HSG W/LCK RMP & TABS | ![]() |
| Kulka | Marathon FSD76-12-D | Polypropylene insulated ferrules single wire gray DIN end sleeve,18 AWG (.75mm²), .47(12.0mm) pin length. | ![]() |
| Kulka | Marathon FSD77-12-D | The single wire DIN end sleeve insulated ferrule in red has a funnel entry for faster insertion and lower installation cost. It is intended for 1.0 mm² wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.73 (18.5 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
| Kulka | Marathon FTD77-10-D | Polypropylene insulated ferrules twin wire red DIN color end sleeve, (1.0mm²), 0.39(10.0mm) pin length. | ![]() |
| Kulka | Marathon FTD77-8-D | Polypropylene insulated ferrules twin wire red DIN color end sleeve, (1.0mm²), 0.31(8.0mm) pin length. | ![]() |


