| Attribute | Value |
|---|---|
| Manufacturer: | Kulka | Marathon |
| Manufacturer Part Number: | Kulka | Marathon 670ARZ12 |
| SKU: | MTH670ARZ12 |
670ARZ12
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Kulka | Marathon 641300-2 | MR RECPT AUPHBZ LP 26-18 | ![]() |
| Kulka | Marathon 8196 | SCREW TERMINAL | ![]() |
| Kulka | Marathon PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Kulka | Marathon PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Kulka | Marathon PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Kulka | Marathon PN14-6R-C | Ring Terminal, 18 “ 14 AWG, #6 stud size, nylon insulated, standard package. | ![]() |
| Kulka | Marathon PN14-6R-M | Ring Terminal, 18 “ 14 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |
| Kulka | Marathon PN14-8R-C | Ring Terminal, 18 “ 14 AWG, #8 stud size, nylon insulated, standard package. | ![]() |
| Kulka | Marathon PN18-6R-M | Ring Terminal, 22 “ 18 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |
| Kulka | Marathon PV10-6R-L | Ring Terminal, 12 “ 10 AWG, #6 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Kulka | Marathon PST-2-01 | CB Spt,Rest Mnt,Natural,1/8 in Spc, CB Support, Rest Mnt, Natural | ![]() |
| Kulka | Marathon PST-4-01 | CB Spt,Rest Mnt,Natural,1/4 in Spc, CB Support, Rest Mnt, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | MTH20220124 - Production Location Change. As a result of continued strong demand for our Marathon Special Products branded Closed Back and Open Back Terminal Blocks and the lack of available labor at our Bowling Green, Ohio location, Regal Rexnord will be moving production of these products to our facility in Monterrey, Mexico. This move will allow us to significantly increase production capacity leading to an immediate reduction in backlog and ultimately, reduced lead-times. The transition will be completed in two phases with the first phase (Closed Back) beginning in mid-February and the second phase (Open Back) planned to begin in mid-March. Each phase will take three to four weeks to complete. Production of these products will be shut down during this time and will resume in Monterrey as soon as equipment is back in operation. | Download | |||


