| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NA3FDM |
| SKU: | NEUNA3FDM |
NA3FDM
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik BA036 | ADAPTOR BNC F-F 75 OHM GRND VIDEO CABLING | ![]() |
| Neutrik BA1087 | ADAPTOR BNC F-F 50 OHM GRND COAXIAL CABLING | ![]() |
| Neutrik NA3MDF | XLR male-female feedthrough adapter for panel mount | ![]() |
| Neutrik PLT1M-M702Y | Pan-Ty® cable tie, HALAR, distinctive maroon color, miniature cross section, 4.0 (102mm) length, bulk package. | ![]() |
| Neutrik PLT2S-M702Y | Pan-Ty® cable tie, HALAR, distinctive maroon color, standard cross section, 7.4 (188mm) length, bulk package. | ![]() |
| Neutrik PLT3S-M702Y | Pan-Ty®locking tie, standard cross section, 11.6 (295mm), HALAR, distinctive maroon color, bulk package. | ![]() |
| Neutrik T25F-C | Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .25" (6.3mm) x 100', polyethylene, natural. | ![]() |


