| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC3FAV2 |
| Series: | A |
| Connector Type: | XLR |
| SKU: | NEUNC3FAV2 |
NC3FAV2
| Heilind Number: | NEUNC3FAV2 |
| Manufacturer: | Neutrik |
| Manufacturer Number: | NC3FAV2 |
| ECAD Model: |
Specifications
Detailed Description
3 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, vertical PCB mount, A Series
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 4-178841-2 | AMP U/P SGL ROW HDR ASSY V 6P | ![]() |
| Neutrik 52793-1270 | 1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Right-Angle, Non-ZIF, Top Contact Style, 12 Circuits | ![]() |
| Neutrik 52806-0810 | 1.00mm Pitch FFC/FPC Connector, Vertical, Surface Mount Compatible, Non-ZIF, Kinked PC Tails, 8 Circuits | ![]() |
| Neutrik 52808-1271 | 1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Tin (Sn) Plating, with Pick-and-Place Polyimide Tape, 12 Circuits | ![]() |
| Neutrik 52808-1871 | 1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Tin (Sn) Plating, with Pick-and-Place Polyimide Tape, 18 Circuits | ![]() |
| Neutrik 70543-0036 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 2 Circuits, Tin (Sn) Plating | ![]() |


