| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC3MAH |
| Series: | A |
| Connector Type: | XLR |
| SKU: | NEUNC3MAH |
NC3MAH
| Heilind Number: | NEUNC3MAH |
| Manufacturer: | Neutrik |
| Manufacturer Number: | NC3MAH |
| ECAD Model: |
Specifications
Detailed Description
3 pole male XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount, A Series
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik RJSAE538002 | CONN RJ45 MOD JACK 8P8C STACKED SHEILDED | ![]() |
| Neutrik 2-5747706-0 | 09 RCPT SP/FMS BRDLK | ![]() |
| Neutrik 105057-0001 | Universal Serial Bus (USB) Shielded I/O Type A Receptacle, Vertical, 0.76µm Gold (Au) Plating, 2.80mm Tail Length, with 3 Beveled Solder Tabs, Tray, Lead-Free | ![]() |
| Neutrik 22-27-2031 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| Neutrik 503480-0800 | Easy-On FFC/FPC Connector, 0.50mm Pitch, FBH1 Series, Right-Angle, Dual Contact, 1.00mm Height, 8 Circuits, Gold over Nickel Plating | ![]() |
| Neutrik 505568-0271 | 1.25mm Pitch, Micro-Lock Plus PCB Header, Single Row, Vertical, Surface Mount, Tin-Bismuth Plating, Positive Lock, 2 Circuits, with Pick-and-Place Tape, Black | ![]() |
| Neutrik NC3FAH-0 | 3 pole female XLR receptacle, grounding: without ground/shell contact, horizontal PCB mount, Retention spring instead of latch | ![]() |
| Neutrik NC3FAH2 | 3 pole female XLR receptacle, A Series | ![]() |
| Neutrik NMJ6HFD2-AU | 1/4 stereo jack, switched, full threaded nose, straight PCB pins, gold plated contacts | ![]() |
| Neutrik NRJ6HF | 1/4 stereo jack, switched, fully threaded nose | ![]() |


