| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC4FXX |
| Series: | XX |
| Connector Type: | XLR |
| SKU: | NEUNC4FXX |
NC4FXX
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 1-480711-0 | 15P UMNL CAP HSG NATL | ![]() |
| Neutrik 796075-1 | NGC SEALING PLUG | ![]() |
| Neutrik 132114 | RF Connector SMA Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| Neutrik 09300100301 | Housings, bulkhead mounting, 10 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| Neutrik 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Neutrik BXX-14 | Large bushing with chuck type strain relief (8 mm - 10 mm cable O,D,) | ![]() |
| Neutrik NC4MXX | 4 pole male cable connector, Nickel housing, silver contacts, XX Series | ![]() |
| Neutrik NJ3FP6C | Locking 1/4 phone jack, D-size shell, nickel metal housing and silver contacts | ![]() |
| Neutrik LCAX1/0-38-X | One-hole, flex lug, 1/0 AWG wire, 3/8 stud hole, standard package. | ![]() |
| Neutrik PV18-8FB-3K | Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 22 - 18 AWG, #8 stud size. | ![]() |
| Neutrik T18R0M4 | Cable Tie, 4" Long, UL Rated, 18lb Tensile Strength, PA66, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/23/2022 | ECN_01_2022 - Bushing Redesign.Gate location has been changed. | Download | |||
| 05/15/2021 | ECN-05-2021 - Hologram branding removed. The hologram branding (green highlighted below) has been removed from the cable connector ring. Neutrik products are protected by patents. In addition, design features and brand names have been registered to ensure that original Neutrik products are easily and clearly recognizable. | Download | |||


