| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC5FD-L-1 |
| Series: | DL |
| Connector Type: | XLR |
| SKU: | NEUNC5FD-L-1 |
NC5FD-L-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik D38999/24KE26SB | MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III | ![]() |
| Neutrik 326875 | TERMINAL,PIDG R 26-22 6 | ![]() |
| Neutrik 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Neutrik NC3MD-L-1 | 3 pole male receptacle, solder contacts, Nickel housing, silver contacts, DL Series | ![]() |
| Neutrik NL4MMX | Lockable 4 pole speakON adapter | ![]() |


