| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NL4MP-ST |
| SKU: | NEUNL4MP-ST |
NL4MP-ST
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 413985-3 | PLUG ASSY,STR,SMB | ![]() |
| Neutrik 61060-1 | RECEPT,PIDG FASTON 22-18 110 | ![]() |
| Neutrik 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| Neutrik 105300-1200 | Cut Strip - Nano-Fit Crimp Terminal, Female, 0.38 | ![]() |
| Neutrik 105308-1208 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 8 Circuits, Black, Glow-Wire Capable | ![]() |
| Neutrik 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Neutrik 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Neutrik 39-01-2105 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Natural | ![]() |
| Neutrik 43375-0001 | Sabre Crimp Terminal, Female, 14-16 AWG, 3.30mm max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact with TPA | ![]() |
| Neutrik 43640-0300 | Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Neutrik 43640-0400 | Micro-Fit 3.0 Plug Housing, Single Row, 4 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Neutrik NC3MD-L-1 | 3 pole male receptacle, solder contacts, Nickel housing, silver contacts, DL Series | ![]() |
| Neutrik NC4MD-L-1 | 4 pole male receptacle, solder cups, Nickel housing, silver contacts | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2021 | ECN-04-2021 - Hologram branding removed. The hologram branding (green highlighted below) has been removed from the chassis.Neutrik products are protected by patents. In addition, design features and brand names have been registered to ensure that original Neutrik products are easily and clearly recognizable. | Download | |||


