| Attribute | Value |
|---|---|
| Manufacturer: | NKK Switches |
| Manufacturer Part Number: | NKK Switches MB2411E1G01 |
| SKU: | NKKMB2411E1G01 |
MB2411E1G01
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NKK Switches VN02 015 0046 1 | 0 | ![]() |
| NKK Switches 66359-6 | III+ PIN,18-14,TIN-LEAD,STRIP | ![]() |
| NKK Switches 08-70-1040 | 2.50mm Pitch SPOX Crimp Terminal, 22-28 AWG, Bag | ![]() |
| NKK Switches 09-50-8051 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 5 Circuits, Natural | ![]() |
| NKK Switches 10-11-2083 | KK 254 Crimp Housing, High Pressure, 8 Circuits, Natural | ![]() |
| NKK Switches 16-02-0115 | SL Crimp Terminal, Series 70021, Male, with 0.38µm Selective Gold (Au) Plated Contact, 24-22 AWG | ![]() |
| NKK Switches 19074-0001 | Krimptite Star Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 6 (M3.5) | ![]() |
| NKK Switches 22-55-2101 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version A, Non-polarized, 10 Circuits, Black | ![]() |
| NKK Switches 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NKK Switches 50-37-5083 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 8 Circuits, Natural | ![]() |
| NKK Switches 50-84-2040 | 2.13mm Diameter MLX Pin and Socket Receptacle, 4 Circuits, Natural | ![]() |
| NKK Switches 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2024 | CN0400 - End Of Life with replacements. We understand that there will soon be guidelines released regarding Dechlorane Plus, which is recognized as an environmentally restricted material. Since NKK Switches has and will continue to be diligent and conscientious in all matters with respect to our customers and our environment, we desire to be proactive and trustworthy. Therefore, we want to inform you of some changes to our product portfolio. The material, Dechlorane Plus, is known as one of the substances utilized in some of our products' case material, and it will be replaced with a Dechlorane Plus free material. Along with that direction, various products will be discontinued, and some of them will have replacement or alternate parts we can recommend immediately. We are working on other product substitutions, but for these it will take longer. Our intent is to be as helpful to our customers as we possibly can, supporting as seamless a transition as we are able. Please see the attached Product Change Notice CN-0400 regarding the discontinuation. LTB 6/30/23 | Download | |||


