| Attribute | Value |
|---|---|
| Manufacturer: | NKK Switches |
| Manufacturer Part Number: | NKK Switches S31 |
| SKU: | NKKS31 |
S31
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NKK Switches 2-36195-3 | SOLIS SPD 22-16COMM 22-18MIL 6 | ![]() |
| NKK Switches 31880 | PIDG R 22-16 COMM 22-18 MIL 4 | ![]() |
| NKK Switches 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| NKK Switches 66400-4 | III+ PIN,24-20,30AU/FL,LP | ![]() |
| NKK Switches 3365/64 100 | 3365/64 100, 64/CAB/RC/TYP1/28AWG/STR | ![]() |
| NKK Switches 171692-0104 | Mega-Fit Receptacle Housing, Dual Row, 4 Circuit, UL 94 V-0, Bag | ![]() |
| NKK Switches 19003-0107 | InsulKrimp Female Quick Disconnect, for 18-22 AWG Wire | ![]() |
| NKK Switches 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NKK Switches DNF10-250FI-D | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a yellow, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.95" (24.1 mm) long and 0.36" (9.1 mm) wide. The disconnect has a funnel entry barrel configuration and a insulation grip sleeve barrel. It comes in boxes of 500. | ![]() |
| NKK Switches PN18-6LF-M | Locking Fork Terminal, nylon insulated, 22 - 18 AWG, #6 stud size, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/30/2025 | CN0418 - Upgrade/Design Change. There will be revisions to the design of specific S Series Toggles, LW and SW Series Rockers, and SB Series Pushbuttons. The changes support NKK’s ongoing efforts toward reducing the presence of substances that may be of environmental concern, and to further establish supply stability of products. Standard and custom products of each series will be effected, but will not alter their quality or performance. | Download | |||
| 04/01/2025 | CN0418A - PCN Revision. The original Change Notice CN-0418 released December 2024 is being reissued as CN-0418-A with changes. Revision 1: Page 1 of the revised Change Notice is to notify that Change Nos. 2 and 10 will be implemented at this time, and the new Effective Date is April 2025. The balance of the changes, Nos. 1, 3 ~ 9, are postponed and will be announced in the future with a new Effective Date. | Download | |||
| 12/11/2018 | CNGL001 - Product Change. Changes to electrical Specification for S series Toggles. | Download | |||


