| Attribute | Value |
|---|---|
| Manufacturer: | NKK Switches |
| Manufacturer Part Number: | NKK Switches S338 |
| SKU: | NKKS338 |
S338
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NKK Switches 1445022-2 | MICRO MNL RECEPT HSG SINGLE R | ![]() |
| NKK Switches 1971777-2 | PTL TPA HIGH TEMP 1 x 2 BLACK | ![]() |
| NKK Switches 1971789-1 | CPA | ![]() |
| NKK Switches 206038-1 | CPC RECPT ASSEMBLY SIZE 17-28 | ![]() |
| NKK Switches 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| NKK Switches 52930 | PIDG SP SPD 22-16COMM22-18MIL8 | ![]() |
| NKK Switches 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |
| NKK Switches 9-1971773-2 | PTL 1X2 PLUG HSG HIGH TEMP KEY A LGR | ![]() |
| NKK Switches 09-50-3051 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 5 Circuits, Natural | ![]() |
| NKK Switches 172708-0004 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 4 Circuits | ![]() |
| NKK Switches 504694-0301 | CP-3.3 Plug Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 3 Circuits, Black | ![]() |
| NKK Switches 504695-0307 | CP-3.3 Terminal Position Assurance (TPA) Retainer, 3.30mm Pitch, Brown, 3 Circuits | ![]() |
| NKK Switches F76-10-M | Ferrule, non-insulated, 18 AWG wire range, 0.39(10.0mm) length. | ![]() |
| NKK Switches 216-301 | FERRULE W/YELLOW INSUL 24AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2025 | CN0418A - PCN Revision. The original Change Notice CN-0418 released December 2024 is being reissued as CN-0418-A with changes. Revision 1: Page 1 of the revised Change Notice is to notify that Change Nos. 2 and 10 will be implemented at this time, and the new Effective Date is April 2025. The balance of the changes, Nos. 1, 3 ~ 9, are postponed and will be announced in the future with a new Effective Date. | Download | |||


