| Attribute | Value |
|---|---|
| Manufacturer: | NKK Switches |
| Manufacturer Part Number: | NKK Switches S6A |
| SKU: | NKKS6A |
S6A
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NKK Switches A114017 | Seal Plugs, White, Fits Sizes 12, 16 | ![]() |
| NKK Switches 1-640551-8 | 18P MTA156 COVER | ![]() |
| NKK Switches 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| NKK Switches 2-31887-1 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| NKK Switches 31428 | TERMINAL,BUDG R 26-22 4 | ![]() |
| NKK Switches 353908-2 | CT REC HSG 2P CRIMP TYPE WHITE | ![]() |
| NKK Switches 105415-0002 | Mega-Fit Terminal Position Assurance (TPA) Retainer, 2 Circuits, 5.70mm Pitch, UL 94V-0, Glow-Wire Capable, Natural | ![]() |
| NKK Switches 121023-0341 | mPm DIN Valve Connector, Form A-18mm, PG9 Internal Threads, 3 Pole, H12 Ground Position, Black, Nitrile Profile Gasket and Screw, Mounted, Bulk Packed | ![]() |
| NKK Switches 172708-0004 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 4 Circuits | ![]() |
| NKK Switches 19003-0071 | InsulKrimp Quick Disconnect, Female, for 24-26 (0.20-0.12mm²), Tab 6.35 x 0.81mm, Yellow, Carton | ![]() |
| NKK Switches DNF18-111FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.110 x 0.020" (2.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| NKK Switches FTD77-10-D | Polypropylene insulated ferrules twin wire red DIN color end sleeve, (1.0mm²), 0.39(10.0mm) pin length. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/30/2025 | CN0418 - Upgrade/Design Change. There will be revisions to the design of specific S Series Toggles, LW and SW Series Rockers, and SB Series Pushbuttons. The changes support NKK’s ongoing efforts toward reducing the presence of substances that may be of environmental concern, and to further establish supply stability of products. Standard and custom products of each series will be effected, but will not alter their quality or performance. | Download | |||
| 04/01/2025 | CN0418A - PCN Revision. The original Change Notice CN-0418 released December 2024 is being reissued as CN-0418-A with changes. Revision 1: Page 1 of the revised Change Notice is to notify that Change Nos. 2 and 10 will be implemented at this time, and the new Effective Date is April 2025. The balance of the changes, Nos. 1, 3 ~ 9, are postponed and will be announced in the future with a new Effective Date. | Download | |||


