ITT Cannon HDx™ Series Interconnect Solutions
ITT Cannon’s HDxTM Series provides exceptional versatility in a lightweight, water resistant, small form factor (SFF) design. With standard and high density contact layouts for USB 3.2, high-speed Ethernet and HDMI data transmission, this ruggedized interconnect solution offers watertight sealing up to 20 meters submersion, 360° shielding, over 5,000 mating cycles and selective, anti-glare plating. This, combined with custom cabling capabilities provide our customers with a full end-to-end partnership ensuring secure, high-speed data transmission in a miniaturized, high-density interconnect, for any mission critical situation.
The ITT Cannon HDx™ Series enables USB, HDMI or Ethernet high-speed data transmission commonly seen in military ground vehicles, soldier worn equipment, factory automation, and robotics.
Typical applications include:
- Medical
- Industrial
- Military and security
- Energy
- Measurement and testing
- eMobility
- Lightweight, compact design
- Ultra-high density layouts
- Support signal & power
- Support high speed data: USB 3.2 Gen1 up to 5Gbit/s, Ethernet up to 10Gbit/s, HDMI up to 8.16 Gbit/s
- Watertight to 20 meter depth
- High-durability: +5000 mating cycles
- Anti-glare, non-reflective plating
- Break-away or threaded locking options
- Military / Aerospace / Aviation
Helmet Systems
• Vision Systems
- ENVG and IVAS
• Audio Head-set and Microphone
• Helmet Cameras
• Battery PackWeapon Systems
• Weapons Sights
• Laser Designator
• Infrared SystemsTactical Vest Systems
• Nett Warrior System
- Radio
- Conformal Battery
- End User Device (EUD)
- Power/Data Hub
• Connecting Cables
• Push-to-Talk (PTT)
• Remote Secure Receiver
• DAGR GPS Device
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
| 9 Position, Circular Push-Pull Connector, Breakaway Plug, 0-09 Layout with A Clocking | |||
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
| 9 Position, Circular Push-Pull Connector, Breakaway Plug, 0-09 Layout with B Clocking | |||
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
| 9 Position, Circular Push-Pull Connector, Breakaway Plug, 0-09 Layout with C Clocking | |||
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
| 12 Position, Circular Push-Pull Connector, Breakaway Plug, 0-12 Layout with A Clocking | |||
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
| 12 Position, Circular Push-Pull Connector, Breakaway Plug, 0-12 Layout with B Clocking | |||
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
| 12 Position, Circular Push-Pull Connector, Breakaway Plug, 0-12 Layout with C Clocking | |||
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
| 16 Position, Circular Push-Pull Connector, Breakaway Plug, 0-16 Layout with A Clocking | |||
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
| 16 Position, Circular Push-Pull Connector, Breakaway Plug, 0-16 Layout with B Clocking | |||
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
| 16 Position, Circular Push-Pull Connector, Breakaway Plug, 0-16 Layout with C Clocking | |||
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
| 9 Position, Circular Push-Pull Connector, Locking Plug, 0-09 Layout with A Clocking | |||