Molex Mini-Fit Low Mating Force Terminals

The Molex Mini-Fit Low Mating Force (LMF) terminals offer an innovative solution for PCB designers seeking a slim profile without compromising performance. Designed to mate with existing Mini-Fit headers, these terminals enable significant space savings while maintaining high reliability. The terminals are part of the Mini-Fit Connector Family, which supports up to 13.0A and includes features such as blind-mating and terminal position assurance, enhancing versatility across a variety of applications. The Mini-Fit Sigma LMF terminal specifically reduces mating force by approximately 30% compared to traditional contacts, improving ease of use and extending the lifespan of the connection.

  • Protects against potential damage during handling
  • Helps maximize productivity and efficiency
  • Helps ensure header and receptacle cannot be mis-mated
  • Provides a lower mating force contact to improve impact to the operator
  • Allows 2.54mm misalignment in x and y axis for all configurations
  • Helps ensure connectors are fully mated with easy-to operate thumb latch
  • Reduces assembly errors and helps to ensure terminals are fully seated to avoid end-product failure

 

  • Industrial (non-Robotics)
  • Appliance & HVAC
  • Computer / Datacom / Telecommunications
  • Automotive (non-EV)
  • Gaming & Vending Systems
  • Robotics

• Harness manufacturers
• Inside infotainment
• Electronic control modules
• Dashboard
• Servers
• Racks
• Switches
• Refrigerators
• Laundry equipment
• Dishwashers
• Industrial equipment
• Automation equipment
• Food and beverage dispensers
• Copiers
• Printers
• Bluetooth equipment