Hirose FH75M Series FPC Connector
The Hirose FH75M Series FPC Connector is an automotive-grade solution designed for reliable performance in demanding environments. Featuring a 0.4mm pitch and 2mm height, it supports high-speed data transmission and is rated for 0.5A and 50V AC/DC. Its independent two-point spring contact design ensures a secure connection, while high heat resistance up to 125°C makes it suitable for harsh conditions. The simple flip-lock mechanism allows for easy and secure FPC insertion, making this connector ideal for automotive and industrial applications in space-constrained environments.
- Two- point contact design prevents dust intrusion.
- 125℃ Heat Resistance
- High FPC/ FFC Retention Force
- Original FPC/ FFC Mis- Mating Detection Mechanism
- PCB Layout Compatible with FH52 Series
- Passes Strict Automotive Testing Requirements
- Environment Compatibility
- Medical Electronics
- Automotive (non-EV)
- Robotics
- Automotive systems
- Automotive cameras
- LiDAR
- In-Vehicle Infotainment
- Displays
- Electronic control units (ECUs)
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
| Receptacle, 0.4mm Pitch, FPC/FFC, 100 Position, 40 VAC/DC | |||