HARTING ix PushPull IP20 Connectors
HARTING PushPull IP20 connector system is designed to further enhance the miniaturization potential of the ix Industrial® interface. This innovative mechanism provides an efficient and user-friendly solution for compact, high-performance applications. The PushPull IP20 features a newly designed, overmolded cable outlet that delivers superior bend protection and increased resistance to tension. This added durability ensures long-term reliability, even in challenging environments where cable strain is a concern. Ideal for use in industrial automation, robotics, and data communication, the PushPull IP20 combines the benefits of miniaturization with enhanced mechanical protection, enabling you to maximize space and performance in your applications.
- Push Pull Mechansim
- Easier Handling and Installation
- Audible Click when Connecting
- Faster connections/ disconnections
- Instant feedback on proper connections
- IDC Termination
- Reduced downtime
- Unlocking Latch Option Accuates Push Pull Mehcnaism further away from connection point
- More hand clearance in high density applications
- Hassle free disconnections
- Medical Electronics
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
- Military / Aerospace / Aviation
- Construction Equipment (Not Vehicles)
- Robotics
- Control Cabinets
- Electrical Enclosures
- Industrial Robot Arms
- Industrial Cameras
- Server Racks
- HMI
- Handheld Devices
IX Industrial Connectors for Factory Equipment
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
| ix Type A OM - DB RJ45 Cat.6A PVC 0.3m | |||
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
| ix Type A OM - DB RJ45 Cat.6A PVC 0.5m | |||
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
| ix Type A OM - DB RJ45 Cat.6A PVC 1.0m | |||
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
| ix Type A OM - DB RJ45 Cat.6A PVC 2.0m | |||
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
| ix Type A OM - DB RJ45 Cat.6A PVC 3.0m | |||
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
| ix Type A OM - DB RJ45 Cat.6A PVC 5.0m | |||
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
| ix Type A OM - DB RJ45 Cat.6A Rail 0.5m | |||
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
| ix Type A OM - DB RJ45 Cat.6A Rail 1.0m | |||
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
| ix Type A OM - DB RJ45 Cat.6A Rail 2.0m | |||
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
| ix Type B OM 10xAWG26 PUR 0.3m | |||