Hirose DF53 Series 0.6mm Pitch Wire-to-Board Connector
The DF53 Series from Hirose Electric is a compact, robust wire-to-board connector with a 0.6 mm pitch, designed for applications where space and reliability are critical. Despite its small size, it supports a high current capacity of up to 1.3 A, making it suitable for power-intensive applications. The connector features a box-shaped contact design that ensures secure mating and allows for visual confirmation to prevent incomplete connections. Its ultra-compact design, with a 1.45 mm height and 3.55 mm depth, is ideal for compact devices. Additionally, the crimp structure with low contact resistance contributes to high energy efficiency.
- High energy efficiency thanks to crimp structure with low contact resistance.
- Ultra-compact design with a 0.6mm pitch, 1.45mm height, and 3.55mm depth, perfect for compact devices.
- Supports up to 1.3A max current using two positions for power, enabling robust power delivery.
- High lance strength prevents wire disconnect during wiring, ensuring secure and stable connections.
- Box-shaped contact design prevents deformation, improving contact stability during handling.
- Halogen-free construction
- Computer / Datacom / Telecommunications
- Consumer Electronics
- Smart Wearables
- Tablets
- PC's
- Laptops
- Security Systems
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
| Plug, 10 Position, 0.6mm Pitch, Small & Robust, Wire-to-Board Connector | |||
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
| Receptacle, 10 Position, 0.6mm Pitch, Small & Robust, Wire-to-Board Connector | |||
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
| Plug, 12 Position, 0.6mm Pitch, Small & Robust, Wire-to-Board Connector | |||
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
| Receptacle, 12 Position, 0.6mm Pitch, Small & Robust, Wire-to-Board Connector | |||
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
| Plug, 14 Position, 0.6mm Pitch, Small & Robust, Wire-to-Board Connector | |||
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
| Receptacle, 14 Position, 0.6mm Pitch, Small & Robust, Wire-to-Board Connector | |||
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
| Plug, 16 Position, 0.6mm Pitch, Small & Robust, Wire-to-Board Connector | |||
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
| Receptacle, 16 Position, 0.6mm Pitch, Small & Robust, Wire-to-Board Connector | |||
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
| Plug, 18 Position, 0.6mm Pitch, Small & Robust, Wire-to-Board Connector | |||
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
| Receptacle, 18 Position, 0.6mm Pitch, Small & Robust, Wire-to-Board Connector | |||