HARTING Han Q Push-In Inserts
HARTING Han® Q series Push-In Inserts, includes the Han Q 5/0, Han Q 7/0, and Han Q 8/0 models, designed for efficient and reliable field termination. These inserts utilize an advanced push-in termination technique, enhancing the standard cage-clamp design to facilitate straightforward on-site connections. This method ensures robust and high-quality contact, accommodating solid, stranded, or ferruled wires up to 14 AWG. The inserts are constructed from durable polycarbonate (PC) material in RAL 7032 (pebble grey) and are rated for operating temperatures ranging from -40°C to +125°C. They support impulse voltages between 4 kV and 6 kV and are designed to withstand over 500 mating cycles. Compliant with IEC 60664-1 and IEC 61984 standards, these inserts are suitable for applications requiring up to IP69k protection and meet Cat. 2 shock and vibration resistance. Ideal for use in distribution boxes, control cabinets, power supplies, conveyors, injection molding machines, and metalworking equipment, the Han Q Push-In Inserts serve industries such as machinery, railway, robotics, and energy.
- Push-In Terminal for fast and reliable connection
- Time Savings and Quality Assured
- Coding Terminal
- Ability to key one connector from another
- Poka-Yoke solution
- Han Q Interface
- Compatible to existing crimp and QuickLock variants
- Ultimate design flexibility
- Backwards compatibility for easy upgrades
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Non-Auto Transportation
- Construction Equipment (Not Vehicles)
- Robotics
- Distributors
- Distribution boxes
- Control Cabinets
- Power Supplies
- Conveyors
- Injection Molding
- Metal working
- Machinery
- Railway
- Robotics
- Energy
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
| Coding Pin for Han Q 5/0 Push-In | |||
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
| Han Q 5/0 Push-In Male Insert | |||
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
| Han Q 5/0 Push-In Female Insert | |||
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
| Han Q 7/0 Push-In Male Insert | |||
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
| Han Q 7/0 Push-In Female Insert | |||
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
| Han Q 8/0 Push-In Male Insert | |||
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
| Han Q 8/0 Push-In Female Insert | |||
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
| Coding Pin for Han Q 8/0 Push-In | |||