Hirose ZK1 Series High Heat and Vibration Resistance Automotive Connector
Hirose ZK1 Series is a compact and lightweight automotive FPC-to-board connector designed to withstand high heat and vibration. Featuring a 2mm pitch and 1mm PCB pitch, it operates reliably in temperatures up to 125°C. The terminal-less plug design simplifies assembly, contributing to size and weight reduction. A robust center locking mechanism ensures secure connections, while a two-point contact system enhances dust resistance. Additionally, the connector is engineered to prevent electric shock, ensuring safety in automotive applications.
- Two-point contact design enhances dust resistance and ensures high contact reliability.
- Safety-first design with electric shock prevention to guard against terminal exposure and accidental contact.
- Simplified assembly with a terminal-less plug design for faster installation and improved work efficiency.
- Compact, lightweight design with a 2mm FPC pitch/1mm PCB pitch, reducing size and weight in automotive applications.
- Withstands temperatures up to 125°C and resists vibrations, ensuring reliable performance in demanding environments.
- Industrial (non-Robotics)
- Automotive (non-EV)
- Construction Equipment (Not Vehicles)
- Electric Vehicle
- Distributors
- Automotive
- Construction Equipment
- Agriculture Equipment
- Electric Vehicle
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
| Plug Housing, 32 Position, 1 A, 50 VAC, 50 VDC | |||
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
| Retainer, 32 Position, 1 A, 50 VAC, 50 VDC | |||
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
| Receptacle, 32 Position, 1 A, 50 VAC, 50 VDC | |||