Molex Pico-Lock 3.0 Wire-to-Board Connector System
Molex Pico-Lock 3.00mm Wire-to-Board Connector System is designed for applications requiring an ultra-low profile, high current capacity, and secure locking in compact electronic devices. As notebooks, tablets, and other consumer electronics continue to shrink in size while increasing in power, this connector system provides a robust solution with its minimal 2.00mm mated height, ensuring space efficiency without compromising performance. The system supports high current ratings up to 10.0A per circuit (with AWG 16 wire) and features a positive side lock that prevents accidental disconnections due to shock or vibration.
With a variety of pitch options—1.00mm, 1.50mm, 2.00mm, and 3.00mm—the Pico-Lock system offers flexibility for diverse design requirements. Engineered for durability, it incorporates gold-plated copper alloy contacts for reliable conductivity and a UL 94V-0 rated housing for flame resistance. Its secure locking mechanism and compact footprint make it ideal for consumer electronics, automotive infotainment systems, industrial automation, and telecommunications applications.
- Allows for more efficient use of space on circuit boards
- Helps carry larger amounts of electrical current
- Offers secure PCB retention and additional mechanical stability
- Provides additional mating retention and visual mating assurance
- Prevents mis-mating while guiding the housing into the header
- Provides smooth mating and pin-contact protection
- Helps ensure secure mating retention with additional space savings compared to top-style locks
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Appliance & HVAC
- Automotive (non-EV)
- Gaming & Vending Systems
- Electric Vehicle
- Consumer Electronics
- Infotainment
- Interior electronics
- Heads-up displays
- Control units
- Black boxes
- LED/LCD TVs
- Notebook PCs
- Tablets
- Gaming equipment
- LED lightings
- Heaters/fans
- Smart meters
- Factory automation equipment
- Power supplies
- Security/Surveillance devices
- Transformers
- Wireless modems
- Servers
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
| 3mm Pitch, Pico-Lock Female Crimp Terminal, Gold (Au) Plating, 16-18 AWG | |||
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
| 3mm Pitch, Pico-Lock Female Crimp Terminal, Gold (Au) Plating, 18-20 AWG | |||
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
| 3mm Pitch, Pico-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 2 Circuits, Black | |||
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
| 3mm Pitch, Pico-Lock PCB Header, Single Row, Right-Angle, Surface Mount, Gold (Au) Plating, Positive Lock, 2 Circuits | |||