Switchcraft Sealed Unmated DC Power Jacks
Switchcraft's Sealed Unmated DC Power Jacks are engineered to provide robust and reliable connections in harsh environments. Featuring a durable epoxy seal, these jacks protect critical electronics even when unmated, making them ideal for portable, battery-powered devices. The standard interface ensures compatibility with both high-quality Switchcraft plugs and existing power supplies utilizing commodity-type plugs. Designed to meet IP68 standards, these jacks offer exceptional resistance to dust and water ingress. They are rated for currents up to 11 amps and voltages up to 24 volts, accommodating high-power applications. The threaded coupling locking style enhances connection security, while the rugged construction withstands mechanical shock, vibration, and extreme temperatures ranging from -40°C to +105°C. These features make the Sealed Unmated DC Power Jacks suitable for applications in industrial automation, medical devices, lighting, and other demanding fields.
- Completely sealed to liquid ingress with silicone housing and high quality epoxy
- A variety of terminations available, including straight or right angle PC mount and solder lugs
- Standard interface compatible with many standard power plugs
- Threaded bushing accepts locking plugs and is available in 2 lengths
- Included shunt switch offers flexibility for a variety of power applications, including mechanical switch to an external power source
- Medical Electronics
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
- Military / Aerospace / Aviation
- Test, Measurement & Laboratory
- Distributors
- Consumer Electronics
- Sealed data transmission
- Military or industrial GPS location devices
- Instrumentation
- Medical equipment
- Marine Applications
- Transportation (Bus, Train, Airplane)
- General industrial electronic applications
- Power supplies
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
| Sealed Unmated DC Power Jack, 2.5mm Center Pin Size, Solder, Standard Material | |||
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
| Sealed Unmated DC Power Jack, 2.5mm Center Pin Size, RIght Angle PC Mount, Standard Material | |||
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
| Sealed Unmated DC Power Jack, 2.1mm Center Pin Size, Solder, Standard Material | |||
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
| Sealed Unmated DC Power Jack, 2.1mm Center Pin Size, RIght Angle PC Mount, Standard Material | |||
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
| Sealed Unmated DC Power Jack, 2mm Center Pin Size, Solder, Standard Material | |||
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
| Sealed Unmated DC Power Jack, 2mm Center Pin Size, RIght Angle PC Mount, Standard Material | |||
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
| Sealed Unmated DC Power Jack, 1.3mm Center Pin Size, Solder, Standard Material | |||
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
| Sealed Unmated DC Power Jack, 1.3mm Center Pin Size, RIght Angle PC Mount, Standard Material | |||