Hirose TB4 High Performance FPC/FFC to Board Connector
The Hirose TB4 Series is a high-performance, automotive-grade FPC/FFC-to-board connector featuring a 1.0 mm pitch and center-lock design. Engineered to meet stringent automotive industry standards, it offers exceptional vibration and heat resistance, ensuring reliable performance in demanding environments. The connector's two-point contact design enhances contact reliability, while its direct FPC/FFC connection simplifies assembly and reduces both size and weight. Safety features include electric shock prevention and mis-insertion protection. Supporting two key code types (black and gray), the TB4 Series is ideal for applications such as automotive batteries, construction equipment, and agricultural machinery.
Key Specifications:
Rated Current: 1.0 A
Rated Voltage: 100 VAC/DC
Operating Temperature Range: -40°C to +125°C
Contact Resistance: Maximum 25 mΩ
Positions Available: 10, 16, and 30
These specifications underscore the TB4 Series' suitability for high-reliability applications requiring robust performance under harsh conditions.
- FPC/FFC direct connection design simplifies assembly and reduces size and weight.
- Highly reliable connector satisfying automotive requirements for vibration and heat resistance, etc. Meets USCAR-2 Compliance
- High Contact Reliability due to the Two-point Contact Design
- Safe design prevents electric shock and mis-insertion.
- Supports two key code types (Black, Gray) for secure and error-free connections.
- Industrial (non-Robotics)
- Automotive (non-EV)
- Construction Equipment (Not Vehicles)
- Electric Vehicle
- Distributors
- Automotive Battery
- Construction Equipment and Vehciles
- Agriculture Equipment and Vehicles
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
| Plug, 10 Position, 1mm Pitch, 1A, 100 VAC/DC, Black | |||
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
| Plug, 10 Position, 1mm Pitch, 1A, 100 VAC/DC, Orange | |||
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
| Receptacle, 10 Position, 1mm Pitch, 1A, 100 VAC/DC, Black | |||
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
| Plug, 16 Position, 1mm Pitch, 1A, 100 VAC/DC, Black | |||
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
| Plug, 16 Position, 1mm Pitch, 1A, 100 VAC/DC, Orange | |||
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
| Receptacle, 16 Position, 1mm Pitch, 1A, 100 VAC/DC, Black | |||
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
| Plug, 30 Position, 1mm Pitch, 1A, 100 VAC/DC, Black | |||
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
| Plug, 30 Position, 1mm Pitch, 1A, 100 VAC/DC, Orange | |||
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
| Receptacle, 30 Position, 1mm Pitch, 1A, 100 VAC/DC, Black | |||